Omron G5QN6542D Relay SPST 5VDC 10A Coil Low Profile Compact Design

MPN
G5QN6542D
Brand
Omron
Order Code
14-8355
Country of Origin
China
View Full Product Range (23)
Qty Unit Price (Ex VAT)
100+ £1.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 102 in stock

The Omron G5QN6542D relay is a compact SPST unit operating at 5VDC with a 10A current rating.

Featuring a low profile design, it is ideal for space-constrained environments.

This relay is commonly used in domestic appliances and industrial control systems.

Its reliable performance makes it suitable for high-density circuit boards.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot