Omron G5QN6642M G5Q Relay SPST-NO 24VDC 10A MINIATURE

MPN
G5QN6642M
Brand
Omron
Order Code
14-8304
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
125+ £1.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 187 in stock

The Omron G5QN6642M is a miniature relay with a single pole, single throw normally open (SPST-NO) configuration.

It operates at 24VDC and is capable of handling up to 10A of current.

This relay is typically used in applications such as home appliances, office machines, and industrial equipment.

It is known for its compact size and reliable performance.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot