Omron G5QN6390A G5Q Relay 1A DC12

MPN
G5QN6390A
Brand
Omron
Order Code
14-8261
Country of Origin
China
View Full Product Range (23)
Qty Unit Price (Ex VAT)
100+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 276 in stock

Omron's G5QN6390A is a compact relay with a 1-pole configuration and rated for DC12 operation.

It features high dielectric strength and excellent switching performance.

The relay is commonly used in industrial equipment and household appliances.

Its reliable design ensures long-lasting performance in demanding applications.


Coil Voltage 12V DC
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot