Omron G5QN6407M Relay DPST 10A 12VDC PCB Mount

MPN
G5QN6407M
Brand
Omron
Order Code
15-5579
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
90+ £2.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 90
Available to back orderBack order, lead time 4 months

The Omron G5QN6407M relay is a compact and efficient DPST relay.

It supports a 10A current rating and operates at a 12VDC coil voltage.

The relay is designed for PCB mounting, making it ideal for compact electronics applications.

Typical uses include home automation systems, lighting control, and industrial equipment.


Coil Voltage 12V DC
Contact Configuration DPST (to be defined)
Switching Current 10A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot