Omron G5QN6640D G5Q-1A Relay SPST PCB Mount High Sensitivity 5V DC

MPN
G5QN6640D
Brand
Omron
Order Code
14-8302
Country of Origin
China
View Full Product Range (23)
Qty Unit Price (Ex VAT)
125+ £1.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 59 in stock

Omron's G5QN6640D G5Q-1A relay is a SPST PCB mount component characterised by its high sensitivity and 5V DC operation.

It is designed for efficient switching with low power consumption.

Typical applications include home appliances and office equipment.

The relay is valued for its reliability and compact form factor.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot