Omron G5QN6616A Relay SPST NO 5VDC 10A 250VAC 4Pin PCB Mount

MPN
G5QN6616A
Brand
Omron
Order Code
14-8210
Country of Origin
China
View Full Product Range (23)
Qty Unit Price (Ex VAT)
100+ £3.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack order, lead time 4 months

The Omron G5QN6616A is a compact relay designed for PCB mounting.

It supports a single pole, single throw (SPST) normally open configuration.

With a coil voltage of 5VDC, it can switch currents up to 10A at 250VAC.

Ideal for household appliances and consumer electronics, it ensures reliable performance in various control applications.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot