Omron G5QN6343M G5Q-1-EU DC5 BY OMZ TY Relay 5V Coil 10A SPST No

MPN
G5QN6343M
Brand
Omron
Order Code
14-8124
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
150+ £1.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 1,000 in stock

The Omron G5QN6343M is a relay featuring a 5V DC coil and single pole single throw (SPST) configuration.

It can handle a current of 10A, making it suitable for various applications.

Its typical uses include switching and control of circuits in household appliances and industrial equipment.

The compact size and reliable performance of this relay make it a popular choice among engineers and technicians.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot