Omron G5QN6561M Relay SPST DC12V 10A Compact Omron G5QN6561M

MPN
G5QN6561M
Brand
Omron
Order Code
14-8315
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
125+ £1.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 175 in stock

The Omron G5QN6561M is a single-pole, single-throw (SPST) relay designed for DC12V input.

It has a high switching capacity of 10A, making it suitable for various electrical applications.

The compact design of the G5QN6561M is ideal for use in confined spaces.

Common applications include use in automotive systems, home appliances, and industrial equipment.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot