Omron G5QN6594G Relay 24V DC SPDT 10A Compact High Sensitivity

MPN
G5QN6594G
Brand
Omron
Order Code
14-8246
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
100+ £1.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 171 in stock

The Omron G5QN6594G is a compact, high-sensitivity relay designed for switching electrical circuits.

It operates on 24V DC and features a single-pole double-throw (SPDT) configuration.

With a switching capacity of up to 10A, it is suited for use in home appliances, office equipment, and industrial automation.

Its reliable performance makes it ideal for applications requiring precise control in compact spaces.


Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot