Omron G5QN6639M G5Q-1A-PW DC24 Relays Compact SPST NO 10A 24VDC

MPN
G5QN6639M
Brand
Omron
Order Code
14-8111
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
40+ £1.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 79 in stock

Omron G5QN6639M relays are compact and feature a single pole single throw normally open (SPST NO) configuration.

They are rated for 10A current and operate at 24V DC voltage.

These relays are typically used in applications requiring reliable switching, such as in household appliances or industrial control systems.

The compact design makes them suitable for space-constrained environments.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot