Omron G5QN6386C Relay Power PCB Compact High Capacity 16A SPST

MPN
G5QN6386C
Brand
Omron
Order Code
14-8190
Country of Origin
China
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £1.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 66 in stock

The Omron G5QN6386C is a compact, high-capacity relay designed for reliable power switching applications.

It features a single-pole single-throw (SPST) configuration and can handle currents up to 16A.

The relay is ideal for use in household appliances and industrial equipment.

Its robust design ensures long-lasting performance in various environments.


Contact Configuration SPST (to be defined)
Switching Current 16A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot