Omron G5QN6620M G5Q-1-HA-PW DC12 Relay SPDT 12V Compact High Capacity

MPN
G5QN6620M
Brand
Omron
Order Code
14-8208
Country of Origin
China
View Full Product Range (23)
Qty Unit Price (Ex VAT)
80+ £2.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Available to back orderBack order, lead time 4 months

The Omron G5QN6620M relay is a compact, high-capacity component designed for efficient electrical switching.

With a SPDT (Single Pole Double Throw) configuration, it operates at a 12V DC coil voltage.

It is ideal for use in household appliances, office machines, and industrial equipment.

As a part of the G5Q series, it offers reliable performance and durability.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot