Omron G5QN6590D G5Q1HADC12 Relay 12V SPST Miniature High Power

MPN
G5QN6590D
Brand
Omron
Order Code
14-8188
Country of Origin
China
View Full Product Range (23)
Qty Unit Price (Ex VAT)
125+ £1.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Available to back orderBack order, lead time 4 months

The Omron G5QN6590D G5Q1HADC12 relay operates at 12V with a SPST configuration.

It is a miniature high power relay known for its reliable performance.

This relay is commonly used in automotive, HVAC, and industrial control applications.

Featuring compact design, it supports various switching tasks efficiently.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot