Omron G5QN6307C Power Relay SPST-NO 30A Coil120VAC

MPN
G5QN6307C
Brand
Omron
Order Code
15-4716
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
150+ £0.838
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderBack order, lead time 4 months

The Omron G5QN6307C is a power relay with a single pole single throw normally open (SPST-NO) configuration.

It can handle a load current of 30A and operates with a coil voltage of 120VAC.

This relay is suitable for home appliances and industrial machinery applications.

Its robust design ensures reliable switching in demanding environments.


Coil Voltage 120V AC
Contact Configuration SPST (to be defined)
Switching Current 30A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot