Omron G5QN6308A Relay Power DPDT 12A 200VAC 10ms 290mW 8 Pin Through Hole

MPN
G5QN6308A
Brand
Omron
Order Code
14-8106
Country of Origin
China
View Full Product Range (23)
Qty Unit Price (Ex VAT)
200+ £1.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 255 in stock

The Omron G5QN6308A is a relay with a DPDT configuration.

It supports up to 12A at 200VAC and operates with a coil power of 290mW.

The relay features an 8 pin through hole design with a fast 10ms switching time.

It is commonly used in industrial control systems and home appliances.


Contact Configuration 2CO (DPDT)
Switching Current 12A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot