Omron G5QN6335R G5Q-1A4 DC5 Relay SPST-NO CoilVoltage5VDC

MPN
G5QN6335R
Brand
Omron
Order Code
14-8104
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
150+ £1.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 169 in stock

The Omron G5QN6335R is a reliable relay designed for efficient switching in electronic circuits.

This single-pole, single-throw (SPST-NO) relay operates on a coil voltage of 5VDC.

Known for its compact size, it is ideal for use in home appliances and office equipment.

The G5Q-1A4 model offers excellent performance in low-load applications.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot