Omron G5QN6383R Relay DC24V Compact High-performance SPDT

MPN
G5QN6383R
Brand
Omron
Order Code
14-8270
Country of Origin
China
View Full Product Range (23)
Qty Unit Price (Ex VAT)
100+ £1.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 59 in stock

The Omron G5QN6383R is a compact, high-performance SPDT relay operating at DC 24V.

It features low power consumption and a long service life, ideal for efficient switching.

Often used in industrial automation, it ensures reliable performance in control systems.

This relay is suitable for various electrical and electronic applications, such as motor controls and signal circuits.


Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot