Omron G5QN6339A PCB Power Relay SPDT Contacts Compact Design

MPN
G5QN6339A
Brand
Omron
Order Code
14-8310
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
150+ £1.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 112 in stock

The Omron G5QN6339A is a compact PCB power relay featuring SPDT contacts.

It is designed for reliable electrical control in various applications.

This relay is commonly used in household appliances and industrial equipment.

The devices compact design makes it ideal for space-constrained environments.


Contact Configuration 1CO (SPDT)
Switching Current 10A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot