Omron G5QN6331F G5Q-1A DC24 Relay 24V Compact DPST-No 10A

MPN
G5QN6331F
Brand
Omron
Order Code
15-4950
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
150+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 132 in stock

The Omron G5QN6331F G5Q-1A DC24 relay operates on a 24V DC input.

It features a compact design with a DPST-No configuration and can handle up to 10A.

This relay is suitable for various switching applications in household appliances and industrial control systems.

It offers reliable performance for circuit protection and control tasks.


Coil Voltage 24V DC
Contact Configuration 2NO
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot