Omron G5QN6585H G5Q1AHA DC12 Series Relay 12V SPST Compact 10A

MPN
G5QN6585H
Brand
Omron
Order Code
14-8194
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
100+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 434 in stock

Omron G5QN6585H is a compact relay designed for switching applications.

It features a 12V DC coil and SPST configuration, supporting up to 10A.

This relay is commonly used in domestic appliances and industrial automation systems.

The unit is known for its reliability and versatile performance in various electrical circuits.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot