Hicon XLR connector 631429

Hicon Brand: Hicon
Hicon produces a range of XLR connector plugs and sockets with features such as various strain relief systems and multiple pin configurations.
Description Image Product Buy Pricing (Ex VAT) Connector Type No. of Contacts Mounting Style Bend relief Colour Connector Body Material Contact Material Number of pins Recess diameter (details) Socket diameter Type Orientation Termination
Hicon HI-X3CF-M XLR Connector Socket 3-Pin Black Strain Relief System
Hicon HI-X3CF-M XLR Connector Socket 3-Pin Black Strain Relief System
Order code: 12-0753
MPN: HI-X3CF-M
1+ £4.17
Price per unit Ex VAT
Socket 3 Cable Mount Yes Black Metal Silver plated 3 4-8.5mm Socket, straight In-Line Soldering
Hicon HI-X3CM XLR Connector Plug 3 Pins Silver/Black, Enhanced Strain Relief
Hicon HI-X3CM XLR Connector Plug 3 Pins Silver/Black, Enhanced Strain Relief
Extended range
Order code: 12-0756
MPN: HI-X3CM

Available to back orderBack order, lead time 4 weeks
2+ £3.03
Price per unit Ex VAT
Plug 3 Cable Mount Yes Silver, Black Metal Nickel plated 3 4-8.5mm Plug, straight In-Line Soldering
Hicon HI-X3CM-G XLR Connector Plug 3-Pin Black Superior Strain Relief
Hicon HI-X3CM-G XLR Connector Plug 3-Pin Black Superior Strain Relief
Standard range
Order code: 12-0757
MPN: HI-X3CM-G

Despatched within 4 working days - 14 in stock
1+ £4.58
Price per unit Ex VAT
Plug 3 Cable Mount Yes Black Metal Gold plated 3 4-8.5mm Plug, straight In-Line Soldering
Hicon HI-X3DF XLR Connector Sleeve Socket 3 Pins Silver Black 1pc
Hicon HI-X3DF XLR Connector Sleeve Socket 3 Pins Silver Black 1pc
Standard range
Order code: 12-0759
MPN: HI-X3DF

Despatched within 4 working days - 21 in stock
2+ £2.94
Price per unit Ex VAT
Socket 3 Panel Silver, Black Metal Nickel plated 3 Sleeve socket, straight pins In-Line Soldering
Hicon HI-X3DF-G XLR Connector 3-Pin Sleeve Socket Straight Black
Hicon HI-X3DF-G XLR Connector 3-Pin Sleeve Socket Straight Black
Standard range
Order code: 12-0760
MPN: HI-X3DF-G

Despatched within 4 working days - 14 in stock
2+ £3.14
Price per unit Ex VAT
Socket 3 Panel Black Metal Gold plated 3 Sleeve socket, straight pins In-Line Soldering
Hicon HI-X3DF-M XLR Connector 3 Pins Black Straight Socket 1 pc
Hicon HI-X3DF-M XLR Connector 3 Pins Black Straight Socket 1 pc
Standard range
Order code: 12-0761
MPN: HI-X3DF-M

Despatched within 4 working days - 20 in stock
2+ £3.05
Price per unit Ex VAT
Socket 3 Panel Black Metal Silver plated 3 Sleeve socket, straight pins In-Line Soldering
Hicon HI-X3DF-P XLR Connector 3-Pin Sleeve Socket Black Straight 1 Pc
Hicon HI-X3DF-P XLR Connector 3-Pin Sleeve Socket Black Straight 1 Pc
Extended range
Order code: 12-0762
MPN: HI-X3DF-P

Available to back orderPlease contact us for lead time
2+ £2.27
Price per unit Ex VAT
Socket 3 Panel Black Plastic Silver plated 3 Sleeve socket, straight pins In-Line Soldering
Hicon HI-X3DM XLR Connector 3 Pin Sleeve Plug Silver/Black
Hicon HI-X3DM XLR Connector 3 Pin Sleeve Plug Silver/Black
Order code: 12-0763
MPN: HI-X3DM
2+ £2.42
Price per unit Ex VAT
Plug 3 Panel Silver, Black Metal Nickel plated 3 Sleeve plug, straight pins In-Line Soldering
Hicon HI-X3DM-G XLR Connector 3 Pins Black Sleeve Plug 1 pc
Hicon HI-X3DM-G XLR Connector 3 Pins Black Sleeve Plug 1 pc
Order code: 12-0764
MPN: HI-X3DM-G
2+ £3.05
Price per unit Ex VAT
Plug 3 Panel Black Metal Gold plated 3 Sleeve plug, straight pins In-Line Soldering
Hicon HI-X3DM-M XLR Connector Sleeve Plug 3 Pins Black 1 pc
Hicon HI-X3DM-M XLR Connector Sleeve Plug 3 Pins Black 1 pc
Order code: 12-0765
MPN: HI-X3DM-M
2+ £2.31
Price per unit Ex VAT
Plug 3 Panel Black Metal Silver plated 3 Sleeve plug, straight pins In-Line Soldering
Hicon HI-X3DM-P XLR Connector 3 Pins Black Straight Sleeve Plug 1pc
Hicon HI-X3DM-P XLR Connector 3 Pins Black Straight Sleeve Plug 1pc
Order code: 12-0766
MPN: HI-X3DM-P
3+ £1.79
Price per unit Ex VAT
Plug 3 Panel Black Metal Silver plated 3 Sleeve plug, straight pins In-Line Soldering
Hicon HI-X3FT XLR Connector Socket Straight 3-Pin Black 1 pc
Hicon HI-X3FT XLR Connector Socket Straight 3-Pin Black 1 pc
Order code: 12-0767
MPN: HI-X3FT
1+ £11.41
Price per unit Ex VAT
Socket 3 Cable Mount Black Metal Nickel plated 3 Socket, straight In-Line Soldering
Hicon HI-X3MT XLR Connector Plug Straight 3-Pin Black 1 pc
Hicon HI-X3MT XLR Connector Plug Straight 3-Pin Black 1 pc
Extended range
Order code: 12-0768
MPN: HI-X3MT

Available to back orderPlease contact us for lead time
1+ £10.06
10+ £9.13
100+ £8.85
Price per unit Ex VAT
Plug 3 Cable Mount Black Metal Nickel plated 3 Plug, straight In-Line Soldering
Hicon HI-X5CF-M XLR Connector Socket 5-Pin Black with Strong Strain Relief
Hicon HI-X5CF-M XLR Connector Socket 5-Pin Black with Strong Strain Relief
Standard range
Order code: 12-0781
MPN: HI-X5CF-M

Despatched within 4 working days - 28 in stock
1+ £4.52
Price per unit Ex VAT
Socket 5 Cable Mount Yes Black Metal Silver plated 5 4-8.5mm Socket, straight In-Line Soldering
Hicon HI-X5CM-M XLR Connector Plug Straight 5 Pins Black Strong Strain Relief
Hicon HI-X5CM-M XLR Connector Plug Straight 5 Pins Black Strong Strain Relief
Standard range
Order code: 12-0783
MPN: HI-X5CM-M

Despatched within 4 working days - 18 in stock
1+ £4.12
Price per unit Ex VAT
Plug 5 Cable Mount Yes Black Metal Silver plated 5 4-8.5mm Plug, straight In-Line Soldering
Hicon HI-X5DF-G XLR Connector 5-Pin Black Sleeve Socket Straight 1pc
Hicon HI-X5DF-G XLR Connector 5-Pin Black Sleeve Socket Straight 1pc
Order code: 12-0784
MPN: HI-X5DF-G
2+ £3.84
Price per unit Ex VAT
Socket 5 Panel Black Plastic Gold plated 5 Sleeve socket, straight pins In-Line Soldering
Hicon HI-X5DF-M XLR Connector 5 Pins Black Sleeve Socket Straight
Hicon HI-X5DF-M XLR Connector 5 Pins Black Sleeve Socket Straight
Order code: 12-0785
MPN: HI-X5DF-M
2+ £3.46
Price per unit Ex VAT
Socket 5 Panel Black Plastic Silver plated 5 Sleeve socket, straight pins In-Line Soldering
Hicon HI-X5DM-G XLR Connector 5 Pins Black Straight Sleeve Plug
Hicon HI-X5DM-G XLR Connector 5 Pins Black Straight Sleeve Plug
Extended range
Order code: 12-0786
MPN: HI-X5DM-G

Available to back orderPlease contact us for lead time
1+ £4.08
Price per unit Ex VAT
Plug 5 Panel Black Plastic Gold plated 5 Sleeve plug, straight pins In-Line Soldering
Hicon HI-X5DM-M Sleeve Plug Straight 5 Pins XLR Connector Black
Hicon HI-X5DM-M Sleeve Plug Straight 5 Pins XLR Connector Black
Standard range
Order code: 12-0787
MPN: HI-X5DM-M

Despatched within 4 working days - 1 in stock
2+ £3.12
Price per unit Ex VAT
Plug 5 Panel Black Plastic Silver plated 5 Sleeve plug, straight pins In-Line Soldering
Hicon HI-XMDM3 XLR Connector 3-Pin Sleeve Plug, Silver/Black Finish
Hicon HI-XMDM3 XLR Connector 3-Pin Sleeve Plug, Silver/Black Finish
Order code: 12-0796
MPN: HI-XMDM3
1+ £5.74
Price per unit Ex VAT
Plug 3 Panel Silver, Black Metal Gold plated 3 8.50mm Sleeve plug, straight pins In-Line Soldering
Hicon HI-XMDM5 XLR Connector 5 Pins Black Sleeve Plug Straight 1 Pc
Hicon HI-XMDM5 XLR Connector 5 Pins Black Sleeve Plug Straight 1 Pc
Order code: 12-0797
MPN: HI-XMDM5
1+ £6.26
Price per unit Ex VAT
Plug 5 Cable Mount Black Metal Gold plated 5 8.50mm Sleeve plug, straight pins In-Line Soldering

Trustpilot