Hicon HI-X5CF-M XLR Connector Socket 5-Pin Black with Strong Strain Relief

MPN
HI-X5CF-M
Brand
Hicon
EAN-13
2050001342942
Order Code
12-0781
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £4.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Hicon HI-X5CF-M is a 5-pin black mini XLR socket designed for secure, straight connections. Designed by Hicon, this connector is ideal for professional audio equipment that requires compact and reliable XLR coupling. It is typically used in audio and video applications requiring a high-quality signal transfer.
Connector Type Socket
No. of Contacts 5
Orientation In-Line
Mounting Style Cable Mount
Bend relief Yes
Colour Black
Connector Body Material Metal
Contact Material Silver plated
Number of pins 5
Socket diameter 4-8.5mm
Termination Soldering
Type Socket, straight

Reviews

Be the first to submit a review

Trustpilot