Hicon HI-X3DF-P XLR Connector 3-Pin Sleeve Socket Black Straight 1 Pc

MPN
HI-X3DF-P
Brand
Hicon
EAN-13
4049371804417
Order Code
12-0762
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

The Hicon HI-X3DF-P is a 3-pin XLR connector with a sleeve socket and straight pins, available in black. Designed by Hicon, it is ideal for audio applications that require mini XLR connections. This connector is commonly used in professional audio equipment for secure and reliable audio signal transmission.
Connector Type Socket
No. of Contacts 3
Orientation In-Line
Mounting Style Panel
Colour Black
Connector Body Material Plastic
Contact Material Silver plated
Number of pins 3
Termination Soldering
Type Sleeve socket, straight pins

Reviews

Be the first to submit a review

Trustpilot