Hicon HI-X3DF XLR Connector Sleeve Socket 3 Pins Silver Black 1pc

MPN
HI-X3DF
Brand
Hicon
EAN-13
4049371804400
Order Code
12-0759
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

The Hicon HI-X3DF is an XLR connector with a sleeve socket, featuring straight pins and three silver contacts. It is designed for professional audio applications, offering reliable connections and durability. Typically used in audio equipment setups, it is ideal for sound engineers and musicians requiring robust and high-quality connections.
Connector Type Socket
No. of Contacts 3
Orientation In-Line
Mounting Style Panel
Colour Silver, Black
Connector Body Material Metal
Contact Material Nickel plated
Number of pins 3
Termination Soldering
Type Sleeve socket, straight pins

Reviews

Be the first to submit a review

Trustpilot