Hicon HI-X5DM-G XLR Connector 5 Pins Black Straight Sleeve Plug

MPN
HI-X5DM-G
Brand
Hicon
EAN-13
2050001342898
Order Code
12-0786
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £4.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Hicon HI-X5DM-G XLR connector is a black, sleeve plug with straight pins and features five pins. Manufactured by Hicon, it is ideal for professional audio applications, ensuring reliable XLR coupling. This mini XLR connector is commonly used in microphones, audio devices, and sound systems.
Connector Type Plug
No. of Contacts 5
Orientation In-Line
Mounting Style Panel
Colour Black
Connector Body Material Plastic
Contact Material Gold plated
Number of pins 5
Termination Soldering
Type Sleeve plug, straight pins

Reviews

Be the first to submit a review

Trustpilot