Hicon HI-X5CM-M XLR Connector Plug Straight 5 Pins Black Strong Strain Relief

MPN
HI-X5CM-M
Brand
Hicon
EAN-13
4049371804356
Order Code
12-0783
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £4.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Hicon HI-X5CM-M is a black, straight XLR connector plug with 5 pins, ideal for professional audio applications. Manufactured by Hicon, this mini XLR connector ensures a secure XLR coupling. This piece is typically used in audio equipment requiring a reliable XLR plug for quality sound transmission.
Connector Type Plug
No. of Contacts 5
Orientation In-Line
Mounting Style Cable Mount
Bend relief Yes
Colour Black
Connector Body Material Metal
Contact Material Silver plated
Number of pins 5
Socket diameter 4-8.5mm
Termination Soldering
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot