Hicon HI-X3DM-G XLR Connector 3 Pins Black Sleeve Plug 1 pc

MPN
HI-X3DM-G
Brand
Hicon
EAN-13
4049371804448
Order Code
12-0764
Country of Origin
Taiwan
View Full Product Range (21)

Discontinued


The Hicon HI-X3DM-G XLR connector is a black, three-pin, sleeve plug designed for reliable audio connections. Manufactured by Hicon, it is commonly used in professional audio and recording equipment due to its robust construction. This mini XLR plug is ideal for creating secure XLR connections in various audio applications.
Connector Type Plug
No. of Contacts 3
Orientation In-Line
Mounting Style Panel
Colour Black
Connector Body Material Metal
Contact Material Gold plated
Number of pins 3
Termination Soldering
Type Sleeve plug, straight pins

Trustpilot