Hicon HI-X3CM-G XLR Connector Plug 3-Pin Black Superior Strain Relief

MPN
HI-X3CM-G
Brand
Hicon
EAN-13
4049371804295
Order Code
12-0757
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £4.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Hicon HI-X3CM-G is a black, straight XLR connector plug with three pins, manufactured by Hicon. This connector is typically used for audio applications, providing secure and reliable connections for microphones and other audio equipment. Its compact design makes it suitable for professional sound systems where space is limited.
Connector Type Plug
No. of Contacts 3
Orientation In-Line
Mounting Style Cable Mount
Bend relief Yes
Colour Black
Connector Body Material Metal
Contact Material Gold plated
Number of pins 3
Socket diameter 4-8.5mm
Termination Soldering
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot