Hicon HI-X3CM XLR Connector Plug 3 Pins Silver/Black, Enhanced Strain Relief

MPN
HI-X3CM
Brand
Hicon
EAN-13
4049371804332
Order Code
12-0756
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £3.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 weeks

The Hicon HI-X3CM is a straight XLR connector plug featuring three pins, ideal for professional audio equipment. With a silver and black finish, this durable connector ensures reliable signal transmission. It's commonly used for microphones, mixing consoles, and audio interfaces.
Connector Type Plug
No. of Contacts 3
Orientation In-Line
Mounting Style Cable Mount
Bend relief Yes
Colour Silver, Black
Connector Body Material Metal
Contact Material Nickel plated
Number of pins 3
Socket diameter 4-8.5mm
Termination Soldering
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot