Hicon HI-XMDM5 XLR Connector 5 Pins Black Sleeve Plug Straight 1 Pc

Hicon HI-XMDM5 XLR Connector 5 Pins Black Sleeve Plug Straight 1 Pc

MPN
HI-XMDM5
Brand
Hicon
EAN-13
2050001343130
Order Code
12-0797
Country of Origin
Taiwan
View Full Product Range (21)

Discontinued


The Hicon HI-XMDM5 is a black XLR connector with a sleeve plug and straight pins, featuring five pins for reliable audio connections. This mini XLR plug is ideal for professional audio equipment requiring secure and efficient coupling. It is commonly used in audio systems, microphones, and broadcasting gear.
Connector Type Plug
No. of Contacts 5
Orientation In-Line
Mounting Style Cable Mount
Colour Black
Connector Body Material Metal
Contact Material Gold plated
Number of pins 5
Recess diameter (details) 8.50mm
Termination Soldering
Type Sleeve plug, straight pins

Trustpilot