Hicon HI-X3DF-G XLR Connector 3-Pin Sleeve Socket Straight Black

MPN
HI-X3DF-G
Brand
Hicon
EAN-13
4049371804370
Order Code
12-0760
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £3.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

The Hicon HI-X3DF-G is a black XLR connector sleeve socket featuring straight pins and three connection points. This product is suitable for professional audio equipment, ensuring secure and reliable connections. Common applications include use in sound systems and recording studios.
Connector Type Socket
No. of Contacts 3
Orientation In-Line
Mounting Style Panel
Colour Black
Connector Body Material Metal
Contact Material Gold plated
Number of pins 3
Termination Soldering
Type Sleeve socket, straight pins

Reviews

Be the first to submit a review

Trustpilot