Hicon HI-X3CF-M XLR Connector Socket 3-Pin Black Strain Relief System

MPN
HI-X3CF-M
Brand
Hicon
EAN-13
2050001343246
Order Code
12-0753
Country of Origin
Taiwan
View Full Product Range (21)

Discontinued


The Hicon HI-X3CF-M XLR connector is a straight socket featuring three pins, designed in black. Manufactured by Hicon, it is a durable and reliable choice for audio connections. This connector is typically used in professional audio equipment and recording studios.
Connector Type Socket
No. of Contacts 3
Orientation In-Line
Mounting Style Cable Mount
Bend relief Yes
Colour Black
Connector Body Material Metal
Contact Material Silver plated
Number of pins 3
Socket diameter 4-8.5mm
Termination Soldering
Type Socket, straight

Trustpilot