Hicon HI-XMDM3 XLR Connector 3-Pin Sleeve Plug, Silver/Black Finish

MPN
HI-XMDM3
Brand
Hicon
EAN-13
2050001343123
Order Code
12-0796
Country of Origin
Taiwan
View Full Product Range (21)

Discontinued


The Hicon HI-XMDM3 is an XLR connector with a silver sleeve and three straight pins. Commonly used in audio applications, it is ideal for connecting microphones and other professional audio equipment. The sleek black design ensures it fits seamlessly into various setups.
Connector Type Plug
No. of Contacts 3
Orientation In-Line
Mounting Style Panel
Colour Silver, Black
Connector Body Material Metal
Contact Material Gold plated
Number of pins 3
Recess diameter (details) 8.50mm
Termination Soldering
Type Sleeve plug, straight pins

Trustpilot