Hicon HI-X3FT XLR Connector Socket Straight 3-Pin Black 1 pc

MPN
HI-X3FT
Brand
Hicon
EAN-13
2050001342652
Order Code
12-0767
Country of Origin
Taiwan
View Full Product Range (21)

Discontinued


Hicon's HI-X3FT is a straight XLR connector socket with three pins and a black finish. It is ideal for professional audio and lighting applications where reliable, high-quality connections are essential. This durable connector is commonly used in audio equipment setups for secure cable connections.
Connector Type Socket
No. of Contacts 3
Orientation In-Line
Mounting Style Cable Mount
Colour Black
Connector Body Material Metal
Contact Material Nickel plated
Number of pins 3
Termination Soldering
Type Socket, straight

Trustpilot