Hicon HI-X3DM XLR Connector 3 Pin Sleeve Plug Silver/Black

MPN
HI-X3DM
Brand
Hicon
EAN-13
4049371804479
Order Code
12-0763
Country of Origin
Taiwan
View Full Product Range (21)

Discontinued


The Hicon HI-X3DM is a mini XLR connector featuring a sleeve plug with three straight silver pins and a black finish. Manufactured by Hicon, this durable component is often used in audio applications for professional microphones and equipment connections, ensuring reliable performance. Ideal for high-quality audio setups, the plug offers excellent conductivity and a secure fit.
Connector Type Plug
No. of Contacts 3
Orientation In-Line
Mounting Style Panel
Colour Silver, Black
Connector Body Material Metal
Contact Material Nickel plated
Number of pins 3
Termination Soldering
Type Sleeve plug, straight pins

Trustpilot