Hicon HI-X3DF-M XLR Connector 3 Pins Black Straight Socket 1 pc

MPN
HI-X3DF-M
Brand
Hicon
EAN-13
4049371804387
Order Code
12-0761
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £3.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

The Hicon HI-X3DF-M is an XLR connector with three straight pins and a black sleeve socket. Manufactured by Hicon, it is ideal for audio and video applications, providing reliable connectivity in professional equipment. It is commonly used in sound systems and broadcasting environments.
Connector Type Socket
No. of Contacts 3
Orientation In-Line
Mounting Style Panel
Colour Black
Connector Body Material Metal
Contact Material Silver plated
Number of pins 3
Termination Soldering
Type Sleeve socket, straight pins

Reviews

Be the first to submit a review

Trustpilot