Hicon HI-X5DM-M Sleeve Plug Straight 5 Pins XLR Connector Black

MPN
HI-X5DM-M
Brand
Hicon
EAN-13
2050001342904
Order Code
12-0787
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £3.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The Hicon HI-X5DM-M is a mini XLR connector featuring a sleeve plug with straight pins and five pins. Its robust black design is ideal for professional audio applications. This versatile connector is commonly used in audio equipment and microphone connections.
Connector Type Plug
No. of Contacts 5
Orientation In-Line
Mounting Style Panel
Colour Black
Connector Body Material Plastic
Contact Material Silver plated
Number of pins 5
Termination Soldering
Type Sleeve plug, straight pins

Reviews

Be the first to submit a review

Trustpilot