Hicon HI-X5DF-M XLR Connector 5 Pins Black Sleeve Socket Straight

MPN
HI-X5DF-M
Brand
Hicon
EAN-13
4049371804431
Order Code
12-0785
Country of Origin
Taiwan
View Full Product Range (21)

Discontinued


The Hicon HI-X5DF-M XLR connector features a sleeve socket design with five straight pins and is finished in black. Manufactured by Hicon, this connector is ideal for audio and broadcast equipment requiring reliable XLR connections. It is commonly used in professional sound systems and recording studios.
Connector Type Socket
No. of Contacts 5
Orientation In-Line
Mounting Style Panel
Colour Black
Connector Body Material Plastic
Contact Material Silver plated
Number of pins 5
Termination Soldering
Type Sleeve socket, straight pins

Trustpilot