Hicon HI-X5DF-G XLR Connector 5-Pin Black Sleeve Socket Straight 1pc

MPN
HI-X5DF-G
Brand
Hicon
EAN-13
4049371804424
Order Code
12-0784
Country of Origin
Taiwan
View Full Product Range (21)

Discontinued


The Hicon HI-X5DF-G is a black XLR connector socket featuring a sleeve socket with 5 straight pins. Manufactured by Hicon, it is suitable for applications requiring robust and reliable audio connections. This mini XLR connector is typically used in professional sound equipment and audio installations.
Connector Type Socket
No. of Contacts 5
Orientation In-Line
Mounting Style Panel
Colour Black
Connector Body Material Plastic
Contact Material Gold plated
Number of pins 5
Termination Soldering
Type Sleeve socket, straight pins

Trustpilot