Hicon HI-X3DM-P XLR Connector 3 Pins Black Straight Sleeve Plug 1pc

MPN
HI-X3DM-P
Brand
Hicon
EAN-13
4049371804486
Order Code
12-0766
Country of Origin
Taiwan
View Full Product Range (21)

Discontinued


The Hicon HI-X3DM-P is a black XLR connector featuring a sleeve plug with straight pins and three mini XLR pins. Manufactured by Hicon, this connector is designed for reliable audio and electrical connections. It is typically used in professional audio equipment and sound engineering applications.
Connector Type Plug
No. of Contacts 3
Orientation In-Line
Mounting Style Panel
Colour Black
Connector Body Material Metal
Contact Material Silver plated
Number of pins 3
Termination Soldering
Type Sleeve plug, straight pins

Trustpilot