Hicon HI-X3MT XLR Connector Plug Straight 3-Pin Black 1 pc

MPN
HI-X3MT
Brand
Hicon
EAN-13
2050001342669
Order Code
12-0768
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £11.20 £10.06
10+ £9.13
100+ £8.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Hicon HI-X3MT XLR connector plug features a straight design with three pins and comes in black. It is manufactured by Hicon and is ideal for audio and sound equipment connectivity. This connector is typically used in professional audio setups for connecting microphones or other audio devices.
Connector Type Plug
No. of Contacts 3
Orientation In-Line
Mounting Style Cable Mount
Colour Black
Connector Body Material Metal
Contact Material Nickel plated
Number of pins 3
Termination Soldering
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot