Hicon HI-X3DM-M XLR Connector Sleeve Plug 3 Pins Black 1 pc

MPN
HI-X3DM-M
Brand
Hicon
EAN-13
4049371804455
Order Code
12-0765
Country of Origin
Taiwan
View Full Product Range (21)

Discontinued


The Hicon HI-X3DM-M XLR connector is a black sleeve plug featuring three straight pins, designed for secure audio connections. Manufactured by Hicon, it is commonly used in professional audio setups, including microphones and sound equipment. The mini XLR plug ensures reliable and robust connections in live performances and recording studios.
Connector Type Plug
No. of Contacts 3
Orientation In-Line
Mounting Style Panel
Colour Black
Connector Body Material Metal
Contact Material Silver plated
Number of pins 3
Termination Soldering
Type Sleeve plug, straight pins

Trustpilot