Contrinex Proximity Sensors Inductive sensor 624552

Contrinex Brand: Contrinex
The parts referenced belong to a range of Contrinex inductive sensors, characterised by their M8 size, shielded design, and PNP output configuration.
Description Image Product Buy Pricing (Ex VAT) Connector Cable Length Contact Type Enclosure material Height Installation type IP Rating Maximum Temperature Min. operating voltage Min. temperature Misc Attribute Operating Voltage Output Type Packaging Type Size Switching distance (max.) Switching Frequency Type Max. operating voltage
Contrinex 320-520-065 Inductive Sensor M8 Shielded PNP 1 Piece
Contrinex 320-520-065 Inductive Sensor M8 Shielded PNP 1 Piece
Standard range
Order code: 08-8288
MPN: 320-520-065

Despatched within 4 working days - 30 in stock
1+ £44.44
Price per unit Ex VAT
M8 (3-pin) 1 maker Brass 45mm shielded IP67 +60°C 10V 0°C DW-AS-643-M8-001 10 - 30 V PNP Carton M8 3mm 4500Hz Inductive sensor 30V
Contrinex 320-520-114 Inductive Sensor M8 Shielded PNP DW-AD-603-M8
Contrinex 320-520-114 Inductive Sensor M8 Shielded PNP DW-AD-603-M8
Standard range
Order code: 08-8289
MPN: 320-520-114

Despatched within 4 working days - 47 in stock
1+ £30.18
Price per unit Ex VAT
Cable, 3-core 2m 1 maker Stainless steel V2A 35mm shielded IP67 +70°C 10V -25°C DW-AD-603-M8 10 - 30 V PNP M8 1.5mm 5000Hz Inductive sensor 30V
Contrinex 320-520-171 Sensor DW-AS-624-M8 PNP Shielded M8 Inductive
Contrinex 320-520-171 Sensor DW-AS-624-M8 PNP Shielded M8 Inductive
Standard range
Order code: 08-8290
MPN: 320-520-171

Despatched within 4 working days - 10 in stock
1+ £40.48
Price per unit Ex VAT
M8 (3-pin) 1 breaker Stainless steel V2A 45mm shielded IP67 +70°C 10V -25°C DW-AS-624-M8-001 10 - 30 V PNP Carton M8 2mm 5000Hz Inductive sensor 30V
Contrinex 320-820-033 Inductive Sensor M12 Shielded PNP DW-AD-623-M12-120
Contrinex 320-820-033 Inductive Sensor M12 Shielded PNP DW-AD-623-M12-120
Standard range
Order code: 08-8291
MPN: 320-820-033

Despatched within 4 working days - 24 in stock
1+ £37.87
Price per unit Ex VAT
Cable, 3-core 2m 1 maker Brass (Ni-plated) 35mm shielded IP67 +70°C 10V -25°C DW-AD-623-M12-120 IC610 10 - 30 V PNP Carton M12 4mm 2500Hz Inductive sensor 30V
Contrinex 320-820-038 Inductive Sensor M12 Shielded PNP DW-AS-623-M12-120
Contrinex 320-820-038 Inductive Sensor M12 Shielded PNP DW-AS-623-M12-120
Standard range
Order code: 08-8292
MPN: 320-820-038

Despatched within 4 working days - 19 in stock
1+ £35.22
10+ £33.32
Price per unit Ex VAT
M12 (4-pin) 1 maker Brass (Ni-plated) 45mm shielded IP67 +70°C 10V -25°C DW-AS-623-M12-120 10 - 30 V PNP M12 4mm 2500Hz Inductive sensor 30V
Contrinex 320-920-242 Inductive Sensor M8 Shielded PNP DW-AS-603-M8-129
Contrinex 320-920-242 Inductive Sensor M8 Shielded PNP DW-AS-603-M8-129
Standard range
Order code: 08-8293
MPN: 320-920-242

Despatched within 4 working days - 17 in stock
1+ £45.66
Price per unit Ex VAT
M8 (3-pin) 1 maker Stainless steel V2A 29mm shielded IP67 +70°C 10V -25°C DW-AS-603-M8-129 10 - 30 V PNP Carton M8 1.5mm 5000Hz Inductive sensor 30V
Contrinex 330-020-042 M8 Shielded PNP Inductive Sensor 1 piece
Contrinex 330-020-042 M8 Shielded PNP Inductive Sensor 1 piece
Standard range
Order code: 08-8294
MPN: 330-020-042

Despatched within 4 working days - 8 in stock
1+ £74.56
Price per unit Ex VAT
Cable, 3-core 2m 1 maker Chrome nickel steel 45mm shielded IP67 +70°C 10V -25°C DW-AD-523-M8 10 - 30 V PNP Carton M8 4mm 500Hz Inductive sensor 30V
Contrinex 330-020-073 Inductive Sensor M8 Shielded PNP DW-AS-503-M8-001
Contrinex 330-020-073 Inductive Sensor M8 Shielded PNP DW-AS-503-M8-001
Standard range
Order code: 08-8295
MPN: 330-020-073

Despatched within 4 working days - 30 in stock
1+ £54.63
10+ £52.11
Price per unit Ex VAT
M8 (3-pin) 1 maker Chrome nickel steel 60mm shielded IP67 +70°C 10V -25°C DW-AS-503-M8-001 10 - 30 V PNP Carton M8 3mm 1000Hz Inductive sensor 30V
Contrinex 330-020-077 Inductive Sensor M8 Shielded PNP DW-AS-523-M8-001
Contrinex 330-020-077 Inductive Sensor M8 Shielded PNP DW-AS-523-M8-001
Standard range
Order code: 08-8296
MPN: 330-020-077

Despatched within 4 working days - 9 in stock
1+ £79.20
Price per unit Ex VAT
M8 (3-pin) 1 maker Chrome nickel steel 60mm shielded IP67 +70°C 10V -25°C DW-AS-523-M8-001 10 - 30 V PNP Carton M8 4mm 500Hz Inductive sensor 30V
Contrinex 330-020-085 Inductive Sensor M8 Non-Shielded PNP IC510
Contrinex 330-020-085 Inductive Sensor M8 Non-Shielded PNP IC510
Extended range
Order code: 08-8297
MPN: 330-020-085

Despatched within 4 working days - 22 in stock
1+ £57.07
Price per unit Ex VAT
M8 (3-pin) 1 maker Brass 60mm non-shielded IP67 +70°C 10V -25°C DW-AS-513-M8-001 10 - 30 V PNP Carton M8 6mm 500Hz Inductive sensor 30V
Contrinex 330-020-110 Inductive Sensor M12 Quasi-Shielded PNP
Contrinex 330-020-110 Inductive Sensor M12 Quasi-Shielded PNP
Extended range
Order code: 08-8298
MPN: 330-020-110

Despatched within 4 working days - 7 in stock
1+ £48.30
Price per unit Ex VAT
Cable, 3-core 2m 1 maker Brass 50mm quasi-shielded IP67 +70°C 10V -25°C DW-AD-503-M12 10 - 30 V PNP Carton M12 6mm 800Hz Inductive sensor 30V
Contrinex 330-020-150 Inductive Sensor M12 Quasi-Shielded PNP 1piece
Contrinex 330-020-150 Inductive Sensor M12 Quasi-Shielded PNP 1piece
Standard range
Order code: 08-8299
MPN: 330-020-150

Despatched within 4 working days - 15 in stock
1+ £45.94
Price per unit Ex VAT
M12 (4-pin) 1 maker Brass 60mm quasi-shielded IP67 +70°C 10V -25°C DW-AS-503-M12 10 - 30 V PNP Carton M12 6mm 800Hz Inductive sensor 30V
Contrinex 330-020-158 Inductive Sensor M12 Quasi-Shielded PNP DW-AS-523
Contrinex 330-020-158 Inductive Sensor M12 Quasi-Shielded PNP DW-AS-523
Standard range
Order code: 08-8300
MPN: 330-020-158

Despatched within 4 working days - 29 in stock
1+ £66.14
10+ £63.08
Price per unit Ex VAT
M12 (4-pin) 1 maker Brass 60mm quasi-shielded IP67 +70°C 10V -25°C DW-AS-523-M12 10 - 30 V PNP Carton M12 8mm 400Hz Inductive sensor 30V
Contrinex 330-020-199 Inductive Sensor M12 Shielded PNP DW-AS-503-P12-630
Contrinex 330-020-199 Inductive Sensor M12 Shielded PNP DW-AS-503-P12-630
Standard range
Order code: 08-8301
MPN: 330-020-199

Despatched within 4 working days - 14 in stock
1+ £136.60
10+ £131.04
Price per unit Ex VAT
M12 (4-pin) 1 maker Stainless steel V2A 56mm shielded IP68 +100°C 10V -25°C DW-AS-503-P12-630 10 - 30 V PNP Carton M12 1.5mm 600Hz Inductive sensor 30V
Contrinex 330-020-335 DW-AS-503-065-001 Inductive Sensor 6.5mm PNP
Contrinex 330-020-335 DW-AS-503-065-001 Inductive Sensor 6.5mm PNP
Standard range
Order code: 08-8302
MPN: 330-020-335

Despatched within 4 working days - 8 in stock
1+ £54.32
Price per unit Ex VAT
M8 (3-pin) 1 maker Brass 60mm quasi-shielded IP67 +70°C 10V -25°C DW-AS-503-065-001 10 - 30 V PNP Carton 6.5mm 3mm 1000Hz Inductive sensor 30V
Contrinex 330-020-344 Inductive Sensor 8x8mm Quasi-Shielded PNP
Contrinex 330-020-344 Inductive Sensor 8x8mm Quasi-Shielded PNP
Standard range
Order code: 08-8303
MPN: 330-020-344

Despatched within 4 working days - 12 in stock
1+ £58.64
Price per unit Ex VAT
Cable, 3-core 2m 1 maker Brass 40mm quasi-shielded IP67 +70°C 10V -25°C DW-AD-503-C8 10 - 30 V PNP Carton 8 x 8 mm 3mm 1000Hz Inductive sensor 30V
Contrinex 330-020-357 Inductive Sensor M8 Quasi-Shielded Analogue IC510
Contrinex 330-020-357 Inductive Sensor M8 Quasi-Shielded Analogue IC510
Standard range
Order code: 08-8304
MPN: 330-020-357

Despatched within 4 working days - 7 in stock
1+ £94.60
Price per unit Ex VAT
Cable, 3-core 2m Brass 45mm quasi-shielded IP67 +70°C 15V -25°C DW-AD-509-M8-390 15 - 30 V Analogue Carton M8 4mm 1600Hz Inductive sensor 30V
Contrinex 330-020-373 Inductive Sensor M12 Quasi-Shielded Analogue IC510
Contrinex 330-020-373 Inductive Sensor M12 Quasi-Shielded Analogue IC510
Standard range
Order code: 08-8305
MPN: 330-020-373

Despatched within 4 working days - 79 in stock
1+ £66.14
10+ £63.08
Price per unit Ex VAT
M12 (4-pin) Brass 60mm quasi-shielded IP67 +70°C 15V -25°C DW-AS-509-M12-390 15 - 30 V Analogue Carton M12 6mm 1000Hz Inductive sensor 30V
Contrinex 330-020-385 M18 Inductive Sensor Quasi-Shielded Analogue
Contrinex 330-020-385 M18 Inductive Sensor Quasi-Shielded Analogue
Standard range
Order code: 08-8306
MPN: 330-020-385

Despatched within 4 working days - 10 in stock
1+ £79.08
10+ £75.43
Price per unit Ex VAT
Cable, 4-core 2m Brass 51mm quasi-shielded IP67 +70°C 15V -25°C DW-AD-509-M18-390 15 - 30 V Analogue Carton M18 10mm 500Hz Inductive sensor 30V
Contrinex 330-320-010 Inductive Sensor M12 Shielded PNP DW-AD-703-M12
Contrinex 330-320-010 Inductive Sensor M12 Shielded PNP DW-AD-703-M12
Extended range
Order code: 08-8307
MPN: 330-320-010

Available to back order
1+ £63.26
10+ £60.34
Price per unit Ex VAT
Cable, 3-core 2m 1 maker Stainless steel V2A 50mm shielded IP67/IP69K +85°C 10V -25°C DW-AD-703-M12 10 - 30 V PNP Carton M12 6mm 600Hz Inductive sensor 30V
Contrinex 330-320-124 Inductive Sensor M8 Shielded PNP IC720
Contrinex 330-320-124 Inductive Sensor M8 Shielded PNP IC720
Standard range
Order code: 08-8308
MPN: 330-320-124

Despatched within 4 working days - 14 in stock
1+ £45.82
Price per unit Ex VAT
Cable, 3-core 2m 1 maker Stainless steel V2A 45mm shielded IP67/IP69K +70°C 10V -25°C DW-AD-703-M8-BAS 10 - 30 V PNP Carton M8 2mm 100Hz Inductive sensor 30V

Trustpilot