Contrinex 330-020-335 DW-AS-503-065-001 Inductive Sensor 6.5mm PNP

MPN
330-020-335
Brand
Contrinex
EAN-13
2050009101572
Order Code
08-8302
Country of Origin
Sri Lanka
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £54.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Contrinex manufactures the DW-AS-503-065-001, an inductive proximity sensor designed for precise detection tasks. This quasi-shielded PNP sensor, with a 6.5 mm sensing range, is ideal for use in industrial automation and robotics. Typical applications include detecting the presence of metal objects in conveyor systems or machinery operations.
Type Inductive sensor
Connector M8 (3-pin)
Contact Type 1 maker
Enclosure material Brass
Height 60mm
Installation type quasi-shielded
IP Rating IP67
Max. operating voltage 30V
Maximum Temperature +70°C
Min. operating voltage 10V
Min. temperature -25°C
Misc Attribute DW-AS-503-065-001
Operating Voltage 10 - 30 V
Output Type PNP
Packaging Type Carton
Size 6.5mm
Switching distance (max.) 3mm
Switching Frequency 1000Hz

Reviews

Be the first to submit a review

Trustpilot