Contrinex 330-020-042 M8 Shielded PNP Inductive Sensor 1 piece

MPN
330-020-042
Brand
Contrinex
EAN-13
2050009101824
Order Code
08-8294
Country of Origin
Sri Lanka
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £74.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Contrinex inductive sensor DW-AD-523-M8 is a high-quality proximity detector featuring reliable inductive proximity detection with a shielded PNP configuration. This proximity switch is ideal for industrial automation applications, providing precise detection of metallic objects within its sensing range. The robust construction and advanced technology make the Contrinex 330-020-042 suitable for use in demanding environments.
Type Inductive sensor
Cable Length 2m
Connector Cable, 3-core
Contact Type 1 maker
Enclosure material Chrome nickel steel
Height 45mm
Installation type shielded
IP Rating IP67
Max. operating voltage 30V
Maximum Temperature +70°C
Min. operating voltage 10V
Min. temperature -25°C
Misc Attribute DW-AD-523-M8
Operating Voltage 10 - 30 V
Output Type PNP
Packaging Type Carton
Size M8
Switching distance (max.) 4mm
Switching Frequency 500Hz

Reviews

Be the first to submit a review

Trustpilot