Contrinex 330-020-158 Inductive Sensor M12 Quasi-Shielded PNP DW-AS-523

MPN
330-020-158
Brand
Contrinex
EAN-13
2050009101688
Order Code
08-8300
Country of Origin
Sri Lanka
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £66.14
10+ £63.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Contrinex inductive sensor DW-AS-523-M12 is a robust proximity detector designed for precise inductive proximity detection. Featuring a quasi-shielded, PNP configuration, it is commonly used in automation and industrial applications for non-contact object detection. This Contrinex proximity switch ensures reliable operation in harsh environments.
Type Inductive sensor
Connector M12 (4-pin)
Contact Type 1 maker
Enclosure material Brass
Height 60mm
Installation type quasi-shielded
IP Rating IP67
Max. operating voltage 30V
Maximum Temperature +70°C
Min. operating voltage 10V
Min. temperature -25°C
Misc Attribute DW-AS-523-M12
Operating Voltage 10 - 30 V
Output Type PNP
Packaging Type Carton
Size M12
Switching distance (max.) 8mm
Switching Frequency 400Hz

Reviews

Be the first to submit a review

Trustpilot