Contrinex 330-320-124 Inductive Sensor M8 Shielded PNP IC720

MPN
330-320-124
Brand
Contrinex
EAN-13
2050009101893
Order Code
08-8308
Country of Origin
Sri Lanka
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £45.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Contrinex inductive sensor DW-AD-703-M8-BAS provides reliable proximity detection with a shielded M8 design and a PNP output. It is ideal for detecting metal objects in automated systems, enhancing efficiency and precision. Typical applications include use in packaging machinery and assembly lines.
Type Inductive sensor
Cable Length 2m
Connector Cable, 3-core
Contact Type 1 maker
Enclosure material Stainless steel V2A
Height 45mm
Installation type shielded
IP Rating IP67/IP69K
Max. operating voltage 30V
Maximum Temperature +70°C
Min. operating voltage 10V
Min. temperature -25°C
Misc Attribute DW-AD-703-M8-BAS
Operating Voltage 10 - 30 V
Output Type PNP
Packaging Type Carton
Size M8
Switching distance (max.) 2mm
Switching Frequency 100Hz

Reviews

Be the first to submit a review

Trustpilot