Contrinex 330-020-085 Inductive Sensor M8 Non-Shielded PNP IC510

MPN
330-020-085
Brand
Contrinex
EAN-13
2050009101879
Order Code
08-8297
Country of Origin
Sri Lanka
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £57.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Contrinex 330-020-085 inductive sensor, model DW-AS-513-M8-001, is a high-precision proximity detector designed for non-shielded, PNP switching. It features robust inductive proximity detection, offering reliable and durable operation in industrial environments. Commonly utilised in automation systems, this proximity switch is ideal for detecting the presence or absence of metallic objects.
Type Inductive sensor
Connector M8 (3-pin)
Contact Type 1 maker
Enclosure material Brass
Height 60mm
Installation type non-shielded
IP Rating IP67
Max. operating voltage 30V
Maximum Temperature +70°C
Min. operating voltage 10V
Min. temperature -25°C
Misc Attribute DW-AS-513-M8-001
Operating Voltage 10 - 30 V
Output Type PNP
Packaging Type Carton
Size M8
Switching distance (max.) 6mm
Switching Frequency 500Hz

Reviews

Be the first to submit a review

Trustpilot