Contrinex 330-020-150 Inductive Sensor M12 Quasi-Shielded PNP 1piece

MPN
330-020-150
Brand
Contrinex
EAN-13
2050009101657
Order Code
08-8299
Country of Origin
Sri Lanka
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £45.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Contrinex inductive sensor DW-AS-503-M12 is a quasi-shielded, PNP proximity detector designed for precise inductive proximity detection. This robust proximity switch, part number 330-020-150, is typically used in automation and control applications to detect metallic objects without physical contact. Known for its reliability, the sensor ensures high performance in industrial environments.
Type Inductive sensor
Connector M12 (4-pin)
Contact Type 1 maker
Enclosure material Brass
Height 60mm
Installation type quasi-shielded
IP Rating IP67
Max. operating voltage 30V
Maximum Temperature +70°C
Min. operating voltage 10V
Min. temperature -25°C
Misc Attribute DW-AS-503-M12
Operating Voltage 10 - 30 V
Output Type PNP
Packaging Type Carton
Size M12
Switching distance (max.) 6mm
Switching Frequency 800Hz

Reviews

Be the first to submit a review

Trustpilot