Contrinex 320-920-242 Inductive Sensor M8 Shielded PNP DW-AS-603-M8-129

MPN
320-920-242
Brand
Contrinex
EAN-13
2050009095321
Order Code
08-8293
Country of Origin
Sri Lanka
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £45.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Contrinex inductive sensor M8 shielded PNP DW-AS-603-M8-129 is designed for precise inductive proximity detection. With its robust build, it is suitable for challenging industrial environments where reliable proximity switching is essential. This proximity detector is typically used in automated machinery and assembly line systems.
Type Inductive sensor
Connector M8 (3-pin)
Contact Type 1 maker
Enclosure material Stainless steel V2A
Height 29mm
Installation type shielded
IP Rating IP67
Max. operating voltage 30V
Maximum Temperature +70°C
Min. operating voltage 10V
Min. temperature -25°C
Misc Attribute DW-AS-603-M8-129
Operating Voltage 10 - 30 V
Output Type PNP
Packaging Type Carton
Size M8
Switching distance (max.) 1.5mm
Switching Frequency 5000Hz

Reviews

Be the first to submit a review

Trustpilot